ON Semi SS8050BBU NPN Transistor, 1.5 A, 25 V, 3-Pin TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Small Signal NPN Transistors, Up to 30V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 1.5 A
Maximum Collector Emitter Voltage 25 V
Package Type TO-92
Mounting Type Through Hole
Maximum Power Dissipation 1 W
Minimum DC Current Gain 40
Transistor Configuration Single
Maximum Collector Base Voltage 40 V
Maximum Emitter Base Voltage 6 V
Maximum Operating Frequency 1 MHz
Pin Count 3
Number of Elements per Chip 1
Height 4.58mm
Maximum Operating Temperature +150 °C
Length 4.58mm
Width 3.86mm
Maximum Base Emitter Saturation Voltage 1.2 V
Maximum Collector Emitter Saturation Voltage 0.5 V
Dimensions 4.58 x 3.86 x 4.58mm
10000 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 10000)
$ 0.049
(exc. GST)
$ 0.054
(inc. GST)
units
Per unit
Per Bag*
10000 +
$0.049
$490.00
*price indicative
Related Products
The BFP842ESD is a high performance HBT (Heterojunction ...
Description:
The BFP842ESD is a high performance HBT (Heterojunction Bipolar Transistor) specifically designed for 2.3 - 3.5 GHz LNA applications. The device is based upon the reliable high volume SiGe:C technology of Infineon. The BFP842ESD provides inherently good input power match ...
The BFP840FESD is a high performance HBT (Heterojunction ...
Description:
The BFP840FESD is a high performance HBT (Heterojunction Bipolar Transistor) specifically designed for 5-6 GHz WiFi applications. The device is based upon the reliable high volume SiGe:C technology of Infineon. The BFP840FESD provides inherently good input and output power match ...
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.