- RS Stock No.:
- 166-0617
- Mfr. Part No.:
- PBSS3515VS,115
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (On a Reel of 4000)
$0.218
(exc. GST)
$0.24
(inc. GST)
units | Per unit | Per Reel* |
4000 - 16000 | $0.218 | $872.00 |
20000 + | $0.211 | $844.00 |
*price indicative |
- RS Stock No.:
- 166-0617
- Mfr. Part No.:
- PBSS3515VS,115
- Brand:
- Nexperia
Legislation and Compliance
Product Details
Low Saturation Voltage PNP Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -500 mA |
Maximum Collector Emitter Voltage | -15 V |
Package Type | SSMini |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Minimum DC Current Gain | 200 |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | 15 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 280 MHz |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 0.6 x 1.7 x 1.3mm |
Maximum Operating Temperature | +150 °C |