- RS Stock No.:
- 163-2013
- Mfr. Part No.:
- 2SC6094-TD-E
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 163-2013
- Mfr. Part No.:
- 2SC6094-TD-E
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 60 V |
Package Type | PCP |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 3.5 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 100 V |
Maximum Emitter Base Voltage | 6.5 V |
Maximum Operating Frequency | 180 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.5 x 2.5 x 1.5mm |