- RS Stock No.:
- 153-1912
- Mfr. Part No.:
- PHPT610030PKX
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 153-1912
- Mfr. Part No.:
- PHPT610030PKX
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Low VCEsat (BISS) power transistors double, Full power in half the footprint, These high-power bipolar transistors, housed in LFPAK56 (Power-SO8) packages, deliver DPAK-like thermal and electrical performance in just half the footprint. Offering reliable, energy-efficient performance, they are AEC-Q101 qualified and support high-temperature operation (175 °C).
PNP/PNP high power double bipolar transistor, PNP/PNP high power double bipolar transistor in a SOT1205 (LFPAK56D) Surface-Mounted Device (SMD) power plastic package. NPN/NPN complement: PHPT610030NK. NPN/PNP complement: PHPT610030NPK
High thermal power dissipation capability
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified
Motor control
Power management
Load switch
Linear mode voltage regulator
Backlighting applications
Relay replacement
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified
Motor control
Power management
Load switch
Linear mode voltage regulator
Backlighting applications
Relay replacement
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -3 A |
Maximum Collector Emitter Voltage | -100 V |
Package Type | LFPAK56D, SOT1205 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 25 W |
Maximum Collector Base Voltage | -100 V |
Maximum Emitter Base Voltage | -8 V |
Maximum Operating Frequency | 125 MHz |
Pin Count | 8 |
Number of Elements per Chip | 2 |
Dimensions | 5.3 x 4.7 x 1.05mm |
Maximum Operating Temperature | +175 °C |