- RS Stock No.:
- 124-6887
- Mfr. Part No.:
- SST3904T116
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6887
- Mfr. Part No.:
- SST3904T116
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
NPN Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 200 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SST |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 350 mW |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 300 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.9 x 1.3 x 0.95mm |