Recently searched

    Analog Devices MAT12AHZ Dual NPN Transistor, 20 mA, 10 V, 6-Pin TO-78

    RS Stock No.:
    802-3666
    Mfr. Part No.:
    MAT12AHZ
    Manufacturer:
    Analog Devices
    Analog Devices
    View all Bipolar Transistors
    20 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $64.92

    (exc. GST)

    $71.41

    (inc. GST)

    unitsPer unit
    1 +$64.92
    Packaging Options:
    RS Stock No.:
    802-3666
    Mfr. Part No.:
    MAT12AHZ
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    Matched Dual & Quad Transistors, Analog Devices



    Bipolar Transistors, Analog Devices


    Specifications

    AttributeValue
    Transistor TypeNPN
    Maximum DC Collector Current20 mA
    Maximum Collector Emitter Voltage10 V
    Package TypeTO-78
    Mounting TypeThrough Hole
    Transistor ConfigurationIsolated
    Maximum Collector Base Voltage15 V
    Maximum Operating Frequency200 MHz
    Pin Count6
    Number of Elements per Chip2
    Maximum Operating Temperature+85 °C
    Dimensions9.4 (Dia.) x 4.7mm
    Minimum Operating Temperature-40 °C
    20 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $64.92

    (exc. GST)

    $71.41

    (inc. GST)

    unitsPer unit
    1 +$64.92
    Packaging Options: