Recently searched

    Analog Devices MAT01AHZ Dual NPN Transistor, 25 mA, 45 V, 6-Pin TO-78

    RS Stock No.:
    709-8518
    Mfr. Part No.:
    MAT01AHZ
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View all Bipolar Transistors
    11 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $101.84

    (exc. GST)

    $112.02

    (inc. GST)

    unitsPer unit
    1 +$101.84
    Packaging Options:
    RS Stock No.:
    709-8518
    Mfr. Part No.:
    MAT01AHZ
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    Matched Dual & Quad Transistors, Analog Devices



    Bipolar Transistors, Analog Devices


    Specifications

    AttributeValue
    Transistor TypeNPN
    Maximum DC Collector Current25 mA
    Maximum Collector Emitter Voltage45 V
    Package TypeTO-78
    Mounting TypeThrough Hole
    Maximum Power Dissipation500 mW
    Transistor ConfigurationIsolated
    Maximum Collector Base Voltage45 V
    Maximum Operating Frequency450 MHz
    Pin Count6
    Number of Elements per Chip2
    Maximum Operating Temperature+125 °C
    Dimensions4.7 x 9.4 x 9.4mm
    Minimum Operating Temperature-55 °C
    11 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $101.84

    (exc. GST)

    $112.02

    (inc. GST)

    unitsPer unit
    1 +$101.84
    Packaging Options: