- RS Stock No.:
- 641-5981
- Mfr. Part No.:
- 2SC4331-AZ(K)
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 641-5981
- Mfr. Part No.:
- 2SC4331-AZ(K)
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NPN Power Transistors, Renesas
Bipolar Transistors, Renesas
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 5 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | IPAK (TO-251) |
Mounting Type | Through Hole |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 150 V |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 150 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 5.5 x 6.5 x 2.3mm |