- RS Stock No.:
- 165-8250
- Mfr. Part No.:
- BFR340FH6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 165-8250
- Mfr. Part No.:
- BFR340FH6327XTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 20 mA |
Maximum Collector Emitter Voltage | 6 V |
Package Type | TSFP |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 75 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 15 V |
Maximum Emitter Base Voltage | 2 V |
Maximum Operating Frequency | 14 GHz |
Pin Count | 3 |
Dimensions | 1.2 x 0.8 x 0.55mm |
Maximum Operating Temperature | +150 °C |