- RS Stock No.:
- 165-5622
- Mfr. Part No.:
- BFP182WH6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 165-5622
- Mfr. Part No.:
- BFP182WH6327XTSA1
- Brand:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 35 mA |
Maximum Collector Emitter Voltage | 12 V |
Package Type | SOT-343 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 20 V |
Maximum Emitter Base Voltage | 2 V |
Maximum Operating Frequency | 8 GHz |
Pin Count | 4 |
Number of Elements per Chip | 1 |
Dimensions | 2 x 1.25 x 0.8mm |
Maximum Operating Temperature | +150 °C |