- RS Stock No.:
- 187-9293
- Mfr. Part No.:
- 20-0582
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 187-9293
- Mfr. Part No.:
- 20-0582
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low oxygen level can put a strain on cell functioning including the heart and brain. This is critical in acute medical situations like post-op recovery. TE Connectivity (TE) s SpO2 optical components provide leading accuracy in oxygen level Detection. With more than 27 years of proven reliability and expertise, TE has designed SpO2 sensors with flexibility to accommodate multiple wavelength options. The ELM-4000 series emitter assemblies are specially designed for medical applications where selection of peak wavelength is a key requirement. Emission source material is GaAIAs in conjunction with GaAIP complete with clear epoxy lens.
660 nm ±3 nm Peak Wavelength Red LED
Three IR Wavelength Choices
Dual Drive
Applications
Pulse Oximetry
SpO2 Finger/Ear Reusable Probes
SpO2
Disposable Strip or Butterfly Probes
Three IR Wavelength Choices
Dual Drive
Applications
Pulse Oximetry
SpO2 Finger/Ear Reusable Probes
SpO2
Disposable Strip or Butterfly Probes
Specifications
Attribute | Value |
---|---|
Sensor Technology | Optical |
Series | ELM-4000 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Operating Supply Voltage | 1.4 V |
Dimensions | 0.17 x 0.07 x 0.2in |