- RS Stock No.:
- 775-5306
- Brand:
- RS PRO
- RS Stock No.:
- 775-5306
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Shelf Bin & Dividers
Professional range of storage bins ideal for use in any environment. Can be uses as a drawer, stacked and placed on a shelf.
Features and Benefits
Wire End Stops.
Light Blue.
Seamless, waterproof and corrosion resistant
Light Blue.
Seamless, waterproof and corrosion resistant
Why use Storage Bins?
A bin storage unit is modular industrial furniture which can be placed in most work environments to provide storage solutions. These storage bins have been thoughtfully designed to cater to the person who is going to be using them or for whatever their contents are.
Plastic bin storage units are ergonomic, functional and durable, making them ideal for use in workshops where all tools must be stored away correctly in plastic parts bins to ensure clutter-free workstations.
The storage bins are designed to be wall-mounted keeping floorspace, walkways and workbenches tidy, available and hazardous free.
Industries, where plastic storage boxes are often utilised, is in manufacturing which covers a multitude of markets including pharmaceuticals, recycling and textiles.
Modern warehouses require handling and storage solutions which provide consistency, reliability and functionality.
Plastic bin storage units are ergonomic, functional and durable, making them ideal for use in workshops where all tools must be stored away correctly in plastic parts bins to ensure clutter-free workstations.
The storage bins are designed to be wall-mounted keeping floorspace, walkways and workbenches tidy, available and hazardous free.
Industries, where plastic storage boxes are often utilised, is in manufacturing which covers a multitude of markets including pharmaceuticals, recycling and textiles.
Modern warehouses require handling and storage solutions which provide consistency, reliability and functionality.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Bin Material | PP |
Overall Height | 400mm |
Overall Width | 117mm |
Overall Depth | 90mm |
Colour | Blue |
Related links
- Storage Boxes
- White Storage Bins
- Facom Storage Rack System Storage Racking, 165cm x 90cm
- Facom Storage Rack System Storage Racking, 190cm x 60cm
- Toprax Steel Black Storage Rack System Storage Racking 900mm x...
- Linpac Storage Systems PP Storage Bin Blue
- Manorga Steel Steel Storage Rack System Storage Racking 1000mm x 500mm
- Manorga Steel Steel Storage Rack System Storage Racking, 1000mm