- RS Stock No.:
- 696-2162
- Mfr. Part No.:
- 07353EU
- Brand:
- Fellowes
- RS Stock No.:
- 696-2162
- Mfr. Part No.:
- 07353EU
- Brand:
- Fellowes
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Part Bins
Economical storage for all types of components
Labelling area for easy identification of contents
Labelling area for easy identification of contents
.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Bin Material | Cardboard |
Overall Height | 104mm |
Overall Width | 106mm |
Overall Depth | 306mm |
Colour | Black, White |
Related links
- White Storage Bins
- Black Storage Bins
- Facom Storage Rack System Storage Racking, 165cm x 90cm
- Facom Storage Rack System Storage Racking, 190cm x 60cm
- Toprax Steel Black Storage Rack System Storage Racking 900mm x...
- Linpac Storage Systems PP Storage Bin Blue
- Manorga Steel Steel Storage Rack System Storage Racking 1000mm x 500mm
- Manorga Steel Steel Storage Rack System Storage Racking, 1000mm