- RS Stock No.:
- 617-3198
- Brand:
- RS PRO
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 25
$210.78
(exc. GST)
$231.86
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $210.78 | $8.431 |
5 + | $173.46 | $6.938 |
*price indicative |
- RS Stock No.:
- 617-3198
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Polypropylene Twinwall
These RS PRO bin storage sets are simple yet effective plastic storage boxes which have been designed to cater for a wide range of applications. Storage bins offer space-saving solutions in a variety of environments. RS PRO has designed these plastic bins to be made from polypropylene to ensure they are quick and easy to clean for even the busiest of workspaces.
Features and Benefits
Ideal for storing products on shelving etc.
Wipe clean surfaces (inside & out)
Oil, chemical, grease and moisture resistant
Manufactured from twinwall fluted polypropylene
Supplied flat, easily folded assembly
All 100mm in height
Wipe clean surfaces (inside & out)
Oil, chemical, grease and moisture resistant
Manufactured from twinwall fluted polypropylene
Supplied flat, easily folded assembly
All 100mm in height
Why use Storage Bins?
A bin storage unit is modular industrial furniture which can be placed in most work environments to provide storage solutions. These storage bins have been thoughtfully designed to cater to the person who is going to be using them or for whatever their contents are. Modern warehouses require handling and storage solutions which provide consistency, reliability and functionality.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Overall Height | 100mm |
Overall Width | 150mm |
Overall Depth | 300mm |
Colour | Blue |
Related links
- RS PRO Storage Box
- RS PRO Cardboard Storage Bin Red
- Facom Storage Rack System Storage Racking, 165cm x 90cm
- RS PRO Storage Bin Red
- RS PRO PP Storage Bin Blue
- Facom Storage Rack System Storage Racking, 190cm x 60cm
- Kbins Cardboard Recycle Bin Green, White
- Manorga Steel Steel Storage Rack System Storage Racking, 1000mm