- RS Stock No.:
- 513-2231
- Brand:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.
- 315-1123
Price (ex. GST) Each (In a Pack of 20)
Was $97.75
You pay
$3.532
(exc. GST)
$3.885
(inc. GST)
- RS Stock No.:
- 513-2231
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Economy Stack and Nest Bins
Natural colour economy storage bins for use with louvred panels , bench rack trolleys or carousel units
Can be stacked or nested to save up to 70% of the space during transport or storage
Can be stacked or nested to save up to 70% of the space during transport or storage
Note
Size 4 and above can be divided front to back and side to side
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Bin Material | Plastic |
Overall Height | 130mm |
Overall Width | 179mm |
Overall Depth | 250mm |
Colour | Natural |
Compatible Bin Size | 3 |