- RS Stock No.:
- 513-2225
- Brand:
- RS PRO
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$18.614
(exc. GST)
$20.475
(inc. GST)
units | Per unit | Per Pack* |
10 - 40 | $18.614 | $186.14 |
50 + | $15.319 | $153.19 |
*price indicative |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.
- 315-1123
Price (ex. GST) Each (In a Pack of 20)
Was $4.888
You pay
$3.532
(exc. GST)
$3.885
(inc. GST)
- RS Stock No.:
- 513-2225
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Economy Stack and Nest Bins
Natural colour economy storage bins for use with louvred panels , bench rack trolleys or carousel units
Can be stacked or nested to save up to 70% of the space during transport or storage
Can be stacked or nested to save up to 70% of the space during transport or storage
Note
Size 4 and above can be divided front to back and side to side
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Bin Material | Plastic |
Overall Height | 130mm |
Overall Width | 239mm |
Overall Depth | 349mm |
Colour | Natural |
Compatible Bin Size | 4 |
Related links
- Black Storage Bins
- Facom Storage Rack System Storage Racking, 165cm x 90cm
- Facom Storage Rack System Storage Racking, 190cm x 60cm
- Toprax Steel Black Storage Rack System Storage Racking 900mm x...
- Linpac Storage Systems PP Storage Bin Blue
- RS PRO PP Storage Bin Blue
- Manorga Steel Steel Storage Rack System Storage Racking 1000mm x 500mm
- Manorga Steel Steel Storage Rack System Storage Racking, 1000mm