- RS Stock No.:
- 513-2219
- Brand:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.
- 315-1123
Price (ex. GST) Each (In a Pack of 20)
Was $97.75
You pay
$3.532
(exc. GST)
$3.885
(inc. GST)
- RS Stock No.:
- 513-2219
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Plastic Storage Bin, 180 mm x 239 mm, Natural
Need a versatile way to store smaller items and components? These RS PRO storage bins will help you maximise space in your home or workplace. They feature a wide variety of compatible mounting options, including louvred panels and carousel units, so they're a versatile option. You can even stack them to make the most of your vertical space thanks to the handy open-fronted design that allows you to access their contents.
The storage bins come with custom index cards that fit into the moulded recesses on each unit's front, so you can label them for quick identification. You can also nest empty bins inside each other, saving you even more space when they're not in use.
The durable polypropylene (PP) material makes these bins both lightweight and long-lasting. You'll find them in a wide range of storage applications in domestic, commercial and industrial environments.
The storage bins come with custom index cards that fit into the moulded recesses on each unit's front, so you can label them for quick identification. You can also nest empty bins inside each other, saving you even more space when they're not in use.
The durable polypropylene (PP) material makes these bins both lightweight and long-lasting. You'll find them in a wide range of storage applications in domestic, commercial and industrial environments.
Features and Benefits
- Natural colour
- Compatible bin size of 5
- Plastic material
- Overall height of 180 mm
- Overall width of 239 mm
- Overall depth of 349 mm
- Size of 5
- Stackable
- Storage bin type
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Bin Material | Plastic |
Overall Height | 180mm |
Overall Width | 239mm |
Overall Depth | 349mm |
Colour | Natural |
Compatible Bin Size | 5 |