- RS Stock No.:
- 513-2203
- Brand:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.
- 315-1123
Price (ex. GST) Each (In a Pack of 20)
Was $4.888
You pay
$3.532
(exc. GST)
$3.885
(inc. GST)
- RS Stock No.:
- 513-2203
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Plastic Storage Bin, 180 mm x 470 mm, Natural
These RS PRO storage bins are an ideal way to store your smaller components and other items. You can mount them on racking systems, louvred panels or carousel units, making them a versatile storage choice.
You can also simply stack the bins on top of one another to maximise storage space, as their handy open-fronted design means you can still access the contents with ease. You can also insert index cards or labels into moulded recesses on the bin's front so you can identify the contents quickly. When they're empty, you can nest them inside each other so they'll take up 70% less space.
These storage bins are made from durable polypropylene (PP), which makes them a long-lasting storage option. They're suitable for use in a wide range of commercial and industrial environments, including construction and manufacturing.
You can also simply stack the bins on top of one another to maximise storage space, as their handy open-fronted design means you can still access the contents with ease. You can also insert index cards or labels into moulded recesses on the bin's front so you can identify the contents quickly. When they're empty, you can nest them inside each other so they'll take up 70% less space.
These storage bins are made from durable polypropylene (PP), which makes them a long-lasting storage option. They're suitable for use in a wide range of commercial and industrial environments, including construction and manufacturing.
Features and Benefits
Natural colour
Compatible bin size of 6
Depth of 385.5 mm
Height of 180 mm
Plastic material
Overall depth of 385.5 mm
Overall height of 180 mm
Overall width of 470 mm
Size of 6
Stackable
Storage bin type
Width of 470 mm
Compatible bin size of 6
Depth of 385.5 mm
Height of 180 mm
Plastic material
Overall depth of 385.5 mm
Overall height of 180 mm
Overall width of 470 mm
Size of 6
Stackable
Storage bin type
Width of 470 mm
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Bin Material | Plastic |
Overall Height | 180mm |
Overall Width | 470mm |
Overall Depth | 385.5mm |
Colour | Natural |
Compatible Bin Size | 6 |