- RS Stock No.:
- 449-5761
- Mfr. Part No.:
- 3842346290
- Brand:
- Bosch Rexroth
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$49.09
(exc. GST)
$54.00
(inc. GST)
Units | Per unit |
1 + | $49.09 |
- RS Stock No.:
- 449-5761
- Mfr. Part No.:
- 3842346290
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Storage Bin, ABS-CF Construction, Chemical-Resistant - 3842346290
Working on an assembly line and need to grab components quickly? Opt for an open storage bin concept like this grab ledge from Bosch Rexroth. Its cutaway front and sloped sides let you pick up items swiftly with no need for rummaging. As the unit's made from ABS thermoplastic with added carbon fibre, you can trust it's especially hardwearing for tough industrial settings.
Features & Benefits
Thermoplastic material is ESD-safe, so there's no risk of device damage caused by EMI
Handles an ambient temperature between -40°C and +70°C for safe use in challenging environments
Capacity of 690cm³ means it offers plenty of storage
Handles weights up to 6kg on a container mount and 18kg on a suspension profile
Handles an ambient temperature between -40°C and +70°C for safe use in challenging environments
Capacity of 690cm³ means it offers plenty of storage
Handles weights up to 6kg on a container mount and 18kg on a suspension profile
Applications
Electronics manufacture
Battery production
Pharmaceutical industry
Battery production
Pharmaceutical industry
Is this product chemical resistant?
As this storage bin tolerates common acidic or caustic substances including alcohol, grease and water, you can use it in contaminated settings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Portable | Yes |
Bin Material | Plastic |
Overall Height | 54mm |
Overall Width | 90mm |
Overall Depth | 277mm |
Colour | Black |
Compatible Bin Size | 90 x 54 x 277mm |
Series | GB-Z08 |