- RS Stock No.:
- 449-5705
- Mfr. Part No.:
- 3842346282
- Brand:
- Bosch Rexroth
On back order for despatch 20/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$49.36
(exc. GST)
$54.30
(inc. GST)
Units | Per unit |
1 + | $49.36 |
- RS Stock No.:
- 449-5705
- Mfr. Part No.:
- 3842346282
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Storage Bin, ABS-CF Construction, ESD-Safe - GB-1210 Series - 3842346282
When the job calls for a grab container that's impressively robust, opt for this storage bin from Bosch Rexroth. It's a handy way of keeping small parts close at hand on manual production lines. The hardwearing ABS construction is resistant to caustic substances and alcohol, as well as grease and water. It has carbon fibre added for stability and impact strength.
Features & Benefits
Safe for use in ESD-sensitive spaces
Plenty of room for components inside thanks to the generous capacity of 1370cm³
Ergonomically designed to help you grab objects easily and securely
Tolerates temperatures from -40°C to +70°C, so it's a safe bet for harsh settings
Plenty of room for components inside thanks to the generous capacity of 1370cm³
Ergonomically designed to help you grab objects easily and securely
Tolerates temperatures from -40°C to +70°C, so it's a safe bet for harsh settings
Applications
Production lines
Automotive manufacture
Electronics assembly
Automotive manufacture
Electronics assembly
What's the weight limit for this container?
You can load this sturdy storage bin with up to 6kg on a container mount or 15kg if it's installed on a suspension profile.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Portable | Yes |
Bin Material | Plastic |
Overall Height | 100mm |
Overall Width | 123mm |
Overall Depth | 173mm |
Colour | Black |
Compatible Bin Size | 123 x 100 x 173mm |
Series | GB-1210 |
Related links
- Green Storage Bins
- White Storage Bins
- Facom Storage Rack System Storage Racking, 165cm x 90cm
- Facom Storage Rack System Storage Racking, 190cm x 60cm
- Toprax Steel Black Storage Rack System Storage Racking 900mm x...
- Manorga Steel Steel Storage Rack System Storage Racking 1000mm x 500mm
- Manorga Steel Steel Storage Rack System Storage Racking, 1000mm
- Linpac Storage Systems PP Storage Bin Blue