- RS Stock No.:
- 449-5660
- Mfr. Part No.:
- 3842346295
- Brand:
- Bosch Rexroth
On back order for despatch 06/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$26.87
(exc. GST)
$29.56
(inc. GST)
Units | Per unit |
1 + | $26.87 |
- RS Stock No.:
- 449-5660
- Mfr. Part No.:
- 3842346295
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Storage Bin, ABS Construction, ESD-Safe - 3842346295
Need a grab tray to go with your manual conveyance systems? Try this storage bin from Bosch Rexroth. An open design makes it simple to access the components stored inside so you can keep them within easy reach. Thanks to its compact dimensions of 123 (W) x 50 (H) x 86mm (D), it helps you save space underneath your material feed while still having the capacity to hold plenty of small items.
Features & Benefits
Versatile mounting options mean you can install it on a suspension profile or separate container mount
Simply slots onto compatible 8 or 10mm profile struts for easy assembly
ABS plastic construction is hardwearing and ESD-safe, so it's a great shout for environments affected by static electricity.
Simply slots onto compatible 8 or 10mm profile struts for easy assembly
ABS plastic construction is hardwearing and ESD-safe, so it's a great shout for environments affected by static electricity.
Applications
Distribution centres
Electronics factories
Picking and packing industry
Electronics factories
Picking and packing industry
What's the purpose of the bin's integrated lip?
The product's integrated lip lets you select and remove small parts easily, so it helps you work at speed.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Portable | Yes |
Bin Material | Plastic |
Overall Height | 50mm |
Overall Width | 123mm |
Overall Depth | 86mm |
Colour | Black |
Series | GB-S12 |
Related links
- Green Storage Bins
- White Storage Bins
- Facom Storage Rack System Storage Racking, 165cm x 90cm
- Facom Storage Rack System Storage Racking, 190cm x 60cm
- Toprax Steel Black Storage Rack System Storage Racking 900mm x...
- Manorga Steel Steel Storage Rack System Storage Racking 1000mm x 500mm
- Manorga Steel Steel Storage Rack System Storage Racking, 1000mm
- Linpac Storage Systems PP Storage Bin Blue