- RS Stock No.:
- 435-0135
- Mfr. Part No.:
- TUE
- Brand:
- Terry
52 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$64.078
(exc. GST)
$70.486
(inc. GST)
Units | Per unit | Per Pack* |
4 + | $64.078 | $256.312 |
*price indicative |
- RS Stock No.:
- 435-0135
- Mfr. Part No.:
- TUE
- Brand:
- Terry
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Terry Stackable Storage Bin
The Terry green stackable storage bin has a height of 190mm, the width of 307mm and depth of 500mm. It is manufactured from rigid styrene material that allows the bin to be stacked on top of each other. It can be interlocked on three sides and can easily be assembled into a freestanding storage structure. This is ideal for building a floor standing small part storage system that can grow to suit your needs. No additional support structure required.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Overall Height | 190mm |
Overall Width | 307mm |
Overall Depth | 500mm |
Colour | Green |
Related links
- Green Storage Bins
- White Storage Bins
- Facom Storage Rack System Storage Racking, 165cm x 90cm
- Facom Storage Rack System Storage Racking, 190cm x 60cm
- Toprax Steel Black Storage Rack System Storage Racking 900mm x...
- Manorga Steel Steel Storage Rack System Storage Racking 1000mm x 500mm
- Manorga Steel Steel Storage Rack System Storage Racking, 1000mm
- Linpac Storage Systems PP Storage Bin Blue