SJRS Bundle 3 Stream - Landfill (grey)/

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

The Rubbermaid Commercial Products Stream Landfill / Paper with Venting channels gives easy liner removal and a uncomplicated grip to hide and secure liner bags.

Hinged lid Inserts which accommodate larger sized recycling material
Bag cinches which Secure liners around the rim of the container and allow for quick, knot-free liner changes
Venting channels for improving productivity
Venting channels to reduce the risk of worker injury

Specifications
Attribute Value
Height 1022mm
Width 914mm
Depth 546mm
On back order for despatch 21/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 674.57
(exc. GST)
$ 742.03
(inc. GST)
units
Per unit
1 +
$674.57
Related Products
Organisation system in EGB laboratory Organisation system made ...
Description:
Organisation system in EGB laboratory Organisation system made of conductive materials for assembly as required Panels, hooks and clips made of dissipative plastic, anthracite-colored Aluminum mounting rails with ESD strap Organisation system made of conductive materials for assembly as required ...
Visual Bin System Visual bins offering a flexible ...
Description:
Visual Bin System Visual bins offering a flexible modular storage and display system for small parts The bin units are manufactured from blue polypropylene and the lids are made from crystal clear acrylic. The lids are easy to fit or ...
RS Pro Semi-Open Fronted Corrugated Fibreboard Storage Bins ...
Description:
RS Pro Semi-Open Fronted Corrugated Fibreboard Storage Bins From RS Pro a range of lightweight corrugated cardboard parts storage bins ideal for storing products on shelving These cardboard storage bins are made from high-quality corrugated fibre board and are supplied ...
Polystyrene Stacking/Linking Manufactured from rigid styrene allows the ...
Description:
Polystyrene Stacking/Linking Manufactured from rigid styrene allows the bins to be stacked on top of each other Bins can be interlocked on three sides and can easily be assembled into a free standing storage structure Ideal for building a floor ...