- RS Stock No.:
- 624-729
- Mfr. Part No.:
- 138826
- Brand:
- Raaco
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Kit
$30.19
(exc. GST)
$33.21
(inc. GST)
Kit(s) | Per Kit |
1 + | $30.19 |
- RS Stock No.:
- 624-729
- Mfr. Part No.:
- 138826
- Brand:
- Raaco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Panel Mounted Bins
Blue bins, 125mm wide which are oil, acid and solvent resistant. Louvered panel available for wall mounting stock no. 624-707. 4 bins per kit.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Bin Material | PP |
Overall Height | 75mm |
Overall Width | 125mm |
Overall Depth | 170mm |
Colour | Blue |
Related links
- Green Storage Bins
- White Storage Bins
- Facom Storage Rack System Storage Racking, 165cm x 90cm
- Facom Storage Rack System Storage Racking, 190cm x 60cm
- Toprax Steel Black Storage Rack System Storage Racking 900mm x...
- Manorga Steel Steel Storage Rack System Storage Racking 1000mm x 500mm
- Manorga Steel Steel Storage Rack System Storage Racking, 1000mm
- Linpac Storage Systems PP Storage Bin Blue