- RS Stock No.:
- 624-713
- Mfr. Part No.:
- 138819
- Brand:
- Raaco
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Kit
$21.54
(exc. GST)
$23.69
(inc. GST)
Kit(s) | Per Kit |
1 + | $21.54 |
- RS Stock No.:
- 624-713
- Mfr. Part No.:
- 138819
- Brand:
- Raaco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Panel Mounted Bins
Blue bins, 125mm wide which are oil, acid and solvent resistant. Louvered panel available for wall mounting stock no. 624-707. 4 bins per kit.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Bin Material | PP |
Overall Height | 50mm |
Overall Width | 125mm |
Overall Depth | 130mm |
Colour | Blue |