Grayhill 20A Binding Post with Brass Contacts and Nickel Plated

  • RS Stock No. 877-8215
  • Mfr. Part No. 29-125
  • Manufacturer Grayhill
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Grayhill 29 Series Push Posts and Binding Posts

The 29 series includes both push and binding posts in one range making them suitable for various applications. The push posts have three mounting options further increasing their versatility. These include standard, insulated and banana plug styles.

Push Post Features:
Quick connect/disconnect
Only 7/8" above board height
Standard, insulated, or banana plug styles
High temperature spring style
Color-coded caps with optional additional colours
Current rating: 20A at 120 Vdc

Binding Post Features:
Flush hole to prevent crimping
Space-saving 3/8" diameter or decorative flared skirt
Dual mounting base accessory
Current rating: 15A at 120 Vdc

Push and Binding Posts

Specifications
Attribute Value
Contact Material Brass
Contact Plating Nickel
Current Rating 20A
Voltage Rating 120V dc
Gender Male
11 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 7.21
(exc. GST)
$ 7.93
(inc. GST)
units
Per unit
1 +
$7.21
Related Products
From Hirschmann Test adn Measurement, this PK 110 ...
Description:
From Hirschmann Test adn Measurement, this PK 110 CAT I, 4mm insulated panel mount binding post has a 2mm cross hole and nickel plated brass construction. Available in red and black, and with a M4 thread terminal, this panel bind ...
A range of single touch proof terminal binding ...
Description:
A range of single touch proof terminal binding posts is designed for use in varied applications including professional and consumer audio, test and measurement, power supplies and industrial uses. Terminal spindles and mounting hardware are manufactured from high quality solid ...
This range of single touch proof terminal binding ...
Description:
This range of single touch proof terminal binding posts is designed for use in varied applications including professional and consumer audio, test and measurement, power supplies and industrial uses. Terminal spindles and mounting hardware are manufactured from high quality solid ...
Nickel plated brass binding post. Allows for easy ...
Description:
Nickel plated brass binding post. Allows for easy and fast connection to either bare wires, spade terminals or banana plugs. Panel Thickness Between .070” and .250” Accepts non-shrouded or retractable 4mm banana plugs, bare wire or spade lugs Material: Contacts—Nickel ...