- RS Stock No.:
- 175-0164
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-0164
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
This range of single touch proof terminal binding posts is designed for use in varied applications including professional and consumer audio, test and measurement, power supplies and industrial uses. Terminal spindles and mounting hardware are manufactured from high quality solid brass, either nickel or gold plated. Plastic parts are moulded from tough glass reinforced nylon, polypropylene or clear resin. Terminals are shrouded and touch proof to reduce the risk of accidental electric shock in higher current applications. All terminals are supplied with one plain washer, one spring washer and one nut. TP44 has a 10 x 32 UNF thread. TP60 has 1/4 UNF thread.
All models have a castellated knob.
Terminals are touch proof to reduce the risk of accidental electric shock in higher current applications.
Maximum Current: TP44 30A, TP60 60A
Contact Resistance: Nickel <30mΩ, Gold <20mΩ
Temperature Rating: -20°C to +80°C
Terminals are touch proof to reduce the risk of accidental electric shock in higher current applications.
Maximum Current: TP44 30A, TP60 60A
Contact Resistance: Nickel <30mΩ, Gold <20mΩ
Temperature Rating: -20°C to +80°C
Specifications
Attribute | Value |
---|---|
Colour | Red |
Contact Material | Brass |
Contact Plating | Nickel |
Current Rating | 60A |
Height Above Panel | 38mm |
Maximum Panel Thickness | 2.8mm |
Hole Diameter | 12.5mm |