Bott Front-to-Back, Left-to-Right Divider Set for use with 100 mm Drawer, 525 W x 650 D Cubio Cabinet
- RS Stock No.:
- 904-5295
- Mfr. Part No.:
- 43020716.51
- Brand:
- Bott
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$138.55
(exc. GST)
$152.41
(inc. GST)
Units | Per unit |
1 + | $138.55 |
- RS Stock No.:
- 904-5295
- Mfr. Part No.:
- 43020716.51
- Brand:
- Bott
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Bott Cubio Compartment Divider Kit
Botts drawer organiser for the Cubio range is adaptable and solid. Allowing you to customise your drawer space, you can work smarter, quicker and tidier. You can easily tidy or size guide your parts.
Easily repositioned securing clips
Durable galvanised steel dividers
6x side to side sub dividers, adjustable front to back on a 50mm pitch
2x front to back full dividers which can be positioned or removed
Durable galvanised steel dividers
6x side to side sub dividers, adjustable front to back on a 50mm pitch
2x front to back full dividers which can be positioned or removed
Drawer Organisers
Specifications
Attribute | Value |
---|---|
Type | Front-to-Back, Left-to-Right |
For Use With | 100 mm Drawer, 525 W x 650 D Cubio Cabinet |
Colour | Silver |
Material | Galvanised Steel |
Series | Cubio |
Compatible Bin Size | 100 mm Drawer, 525 W x 650 D Cabinet |
Related links
- Bin Lids & Bin Dividers
- RS PRO Front-to-Back Bin Divider for use with 117 x 90 mm Shelf Bin
- RS PRO Bin Lid for use with 2 L Bin System
- RS PRO Bin Lid for use with 1 L Bin System
- RS PRO Bin Lid for use with 0.25 L Bin System
- Bosch Rexroth Cover Bin Lid for use with GB-1205 Bin
- Bott Bin Lid Bin Lid for use with Bottbox
- Bosch Rexroth Storage Bin Bin Lid for use with GB-1210