ELC Analogue Bench Power Supply 12W, 1 Output 3 → 12V 1A

  • RS Stock No. 845-6754
  • Mfr. Part No. AL841C
  • Manufacturer ELC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

ELC AL 841C Adjustable Power Supply 12W 3/4.5/6/7.5/9/12V 1A

Adjustable power supplies enable the output voltage to be altered to match user specifications. Applications include industrial, medical and other electronic equipment environments.

Choice of 6 voltages (3,4.5,6,7.5,9,12V)
ON/OFF toggle switch
Power-on indicator
Short circuit protection
Dimensions 106 x 95 x 59 mm
Weight 710g

Supplied with

EU plug and UK plug adapter

ELC

Specifications
Attribute Value
Output Voltage 3 → 12V
Output Current 1A
Number of Outputs 1
Type Analogue
Power Rating 12W
Supply Voltage 198 → 264V ac
Input Connector IEC 320
Output Connector 4 mm Safety Socket
51 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 111.29
(exc. GST)
$ 122.42
(inc. GST)
units
Per unit
1 +
$111.29
Related Products
This dual output power pack offers two fully ...
Description:
This dual output power pack offers two fully isolated units each having separate output terminals and an independent control for range selection5, 12, or 15Vdc may be obtained on both outputs simultaneously Features short circuit protection and a current limit ...
The Tektronix PWS2000 Series DC bench power supplies ...
Description:
The Tektronix PWS2000 Series DC bench power supplies are designed for performance and intuitive operation, with wide current and voltage ranges, across a wide variety of applications Numeric keypads make voltage and current selection fast and accurate. Bright vacuum fluorescent ...
The PWS4000 Series of programmable DC bench power ...
Description:
The PWS4000 Series of programmable DC bench power supplies incorporates wide voltage and current ranges, flexible features, excellent voltage and current accuracy, and remote sensing Numeric keys and a rotary knob enable direct entry of parameters or continuous adjustment. The ...
These μ-processor controlled and programmable heavy duty laboratory ...
Description:
These μ-processor controlled and programmable heavy duty laboratory power supplies provide for a flexible ”autoranging” output allowing use with either high voltage or high current within the nominal power rating Fittings include digital encoders for setting voltage, current and power, ...