EA Elektro-Automatik Digital Laboratory Power Supply 15kW, 1 Output 0 → 200V 210A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

EA-PS 9000 3U 3.3kW - 150kW (μ-processor) Series

The EA-PS 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible use at either high voltage or high current, as required, within the nominal power rating. The EA-PS 9000 3U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent choice of 'high-power & low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.

μ-processor controlled, up to 16 bit resolution
For heavy duty usage in laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4 digits resolution, memory functions
On-board isolated analogue interface (0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
19" 3U rack housing with high EMC (EMI EN 55022 class B)
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover

Supplied with

user manual (English/German)

//media.rs-online.com/t_line/L8030135-01.jpg

Elektro-Automatik

Specifications
Attribute Value
Output Voltage 0 → 200V
Output Current 210A
Number of Outputs 1
Type Digital
Power Rating 15kW
Supply Voltage 340 → 460V ac
Number of Displays 1
Input Connector Wire Clamp
Output Connector USB
Minimum Temperature 0°C
Maximum Temperature +50°C
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 14,419.60
(exc. GST)
$ 15,861.56
(inc. GST)
units
Per unit
1 +
$14,419.60
Related Products
Mini cut-out power supply, also serving as a ...
Description:
Mini cut-out power supply, also serving as a 12 or 24 V lead acid battery chargerAlso enables autonomous application (battery not included).Modular DIN rail power supply.Charger position and operation indicator.Protected against short circuits and polarity reversal.Output voltage adjustable from 5 ...
This dual output power pack offers two fully ...
Description:
This dual output power pack offers two fully isolated units each having separate output terminals and an independent control for range selection5, 12, or 15Vdc may be obtained on both outputs simultaneously Features short circuit protection and a current limit ...
The PWS4000 Series of programmable DC bench power ...
Description:
The PWS4000 Series of programmable DC bench power supplies incorporates wide voltage and current ranges, flexible features, excellent voltage and current accuracy, and remote sensing Numeric keys and a rotary knob enable direct entry of parameters or continuous adjustment. The ...
U8030 Series basic DC power supplies offer a ...
Description:
U8030 Series basic DC power supplies offer a solid and reliable performance of up to 375W at three outputs The analog front panel programming feature facilitates preset output sequences, requiring minimal programming skill. With simple knob and and intuitive keypad ...