EA Elektro-Automatik Digital Bench Power Supply 5kW, 1 Output 0 → 750V 20A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

EA-PSI 9000 3U 3.3kW - 150kW (FPGA) Series

The EA-PSI 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance FPGA (Field Programmable Gate Array) based controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 9000 3U is equipped with a comfortable touch panel with multiple
functions such as a function generator with default wave forms, memory, up to 4-digit Display resolution and easy-to-operate intuitive task-menu structure. The series provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with on-board isolated 0-5V/0-10V analogue and USB interface. An intelligent plug’n play slot allows retrofitting a multiple choice of optionally available interface modules such as CANopen, Ethernet, Profibus and Modbus. The EA-PSI 9000 3U series is an excellent choice ofl 'high power & low emission' tool for most needs in demanding laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.

FPGA-based controller,16 bit resolution
For heavy-duty use in laboratory, industry, R&D and automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5/0-10V), USB interface
Plug’n play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and others)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19” 3U rack format
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover

Supplied with

user manual (English/German)

//media.rs-online.com/t_line/L8030135-01.jpg

Elektro-Automatik

Specifications
Attribute Value
Output Voltage 0 → 750V
Output Current 20A
Number of Outputs 1
Type Digital
Power Rating 5kW
Supply Voltage 340 → 460V ac
Number of Displays 1
Input Connector IEC 320
Output Connector Screw Terminal
Minimum Temperature 0°C
Maximum Temperature +50°C
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 9,062.85
(exc. GST)
$ 9,969.13
(inc. GST)
units
Per unit
1 +
$9,062.85
Related Products
B&K Precision model PVS60085 offers clean output power ...
Description:
B&K Precision model PVS60085 offers clean output power up to 51 kW, excellent regulation and fast transient response time characteristics in an industry-leading 2U package. Features include high-programming resolution, multiple remote interfaces for test systems and a built-in SAS (solar ...
B&K Precision model PVS60085MR offers clean output power ...
Description:
B&K Precision model PVS60085MR offers clean output power up to 51 kW, excellent regulation and fast transient response time characteristics in an industry-leading 2U package. This is a multi-ranging instrument, allowing any combination of the rated voltage and current up ...
Mini cut-out power supply, also serving as a ...
Description:
Mini cut-out power supply, also serving as a 12 or 24 V lead acid battery chargerAlso enables autonomous application (battery not included).Modular DIN rail power supply.Charger position and operation indicator.Protected against short circuits and polarity reversal.Output voltage adjustable from 5 ...
Designed to power a wide range of equipment ...
Description:
Designed to power a wide range of equipment Output nominally 135Vdc at up to 4A or 27Vdc at up to 2A but these voltages may be trimmed by +3.7% to -18.5% using the internal preset potentiometer (e.g. the 13.5V version ...