EA Elektro-Automatik Digital Bench Power Supply 3.3kW, 1 Output 0 → 40V 170A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

EA-PSI 9000 3U 3.3kW - 150kW (FPGA) Series

The EA-PSI 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance FPGA (Field Programmable Gate Array) based controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 9000 3U is equipped with a comfortable touch panel with multiple
functions such as a function generator with default wave forms, memory, up to 4-digit Display resolution and easy-to-operate intuitive task-menu structure. The series provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with on-board isolated 0-5V/0-10V analogue and USB interface. An intelligent plug’n play slot allows retrofitting a multiple choice of optionally available interface modules such as CANopen, Ethernet, Profibus and Modbus. The EA-PSI 9000 3U series is an excellent choice ofl 'high power & low emission' tool for most needs in demanding laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.

FPGA-based controller,16 bit resolution
For heavy-duty use in laboratory, industry, R&D and automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5/0-10V), USB interface
Plug’n play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and others)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19” 3U rack format
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover

Supplied with

user manual (English/German)

//media.rs-online.com/t_line/L8030135-01.jpg

Elektro-Automatik

Specifications
Attribute Value
Output Voltage 0 → 40V
Output Current 170A
Number of Outputs 1
Type Digital
Power Rating 3.3kW
Supply Voltage 340 → 460V ac
Number of Displays 1
Input Connector IEC 320
Output Connector Screw Terminal
Minimum Temperature 0°C
Maximum Temperature +50°C
On back order for despatch 09/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 7,940.94
(exc. GST)
$ 8,735.03
(inc. GST)
units
Per unit
1 +
$7,940.94
Related Products
EA-PS 8000 3U Series, 5 – 15kW These ...
Description:
EA-PS 8000 3U Series, 5 – 15kW These μ-processor controlled and programmable heavy duty laboratory power supplies provide for a flexible ”autoranging” output allowing use with either high voltage or high current within the nominal power rating Fittings include digital ...
EA-PS 9000 3U 33kW - 150kW (μ-processor) Series ...
Description:
EA-PS 9000 3U 33kW - 150kW (μ-processor) Series The EA-PS 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible use at either ...
Keithley Series 2260B Programmable DC Power Supplies Keithley ...
Description:
Keithley Series 2260B Programmable DC Power Supplies Keithley Series 2260B programmable DC power supplies have constant power outputs to provide a flexible range of voltage and current output combinations The wide range of output voltages and currents, together with multiple ...
WRA Series DIN Rail PSUs DIN Rail mountable ...
Description:
WRA Series DIN Rail PSUs DIN Rail mountable power supplies ideal for industrial control 3 phase AC Input voltage High efficiency up to 89% (WRA120), up to 91% (WRA240) and up to 93% (WRA960)Case material: metal Redundancy modules available: DRP10 ...