- RS Stock No.:
- 711-6764
- Mfr. Part No.:
- EA-PSI 8160-170 3U
- Brand:
- EA Elektro-Automatik
Discontinued product
- RS Stock No.:
- 711-6764
- Mfr. Part No.:
- EA-PSI 8160-170 3U
- Brand:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA Elektro-Automatik Laboratory DC Power Supply
The EA Elektro-Automatik laboratory DC power supply has a power rating of 10kW. It is a micro-processor controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with preset, DC on/off a graphic display with multiple functions, such as memory and provide for a highly stable and low ripple output condition with a fast dynamic response. The units are protected against DC over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 160V and an output current rating ranging between 0A to 170A.
Inclusions:
Manual (English/German).
Note:
Plugn play interface options include Insulated 0-5/0-10V 656-5216, CAN 656-5187, Ethernet 711-6818 , GPIB 673-6837, Profibus 711-6815 , RS232 673-6831 and USB 673-6825.
Inclusions:
Manual (English/German).
Note:
Plugn play interface options include Insulated 0-5/0-10V 656-5216, CAN 656-5187, Ethernet 711-6818 , GPIB 673-6837, Profibus 711-6815 , RS232 673-6831 and USB 673-6825.
Features and Benefits
Master-slave bus for serial and parallel operation up to 150kW
Plugn play digital interface slot (analogue 0V to 5V/0V to 10V, RS232, USB, CAN, GPIB, Ethernet, Profibus)
40V models according to SELV
Alarm management
Analogue interface with
Flexible, power regulated output stage
Connections is three-phase AC input receptacle, DC output 8mm bolts, copper bars or HV-terminals
Freeware EasyPower Lite for automated testing & data logging (csv), LabVIEW VIs
Integrated function manager
Memory bank for user profiles
Remote sense with automatic detection
Temperature controlled fans for cooling
U / I / P programmable via 0 to 10V or 0 to 5V
U / I monitoring via 0 to 10V or 0 to 5V
Plugn play digital interface slot (analogue 0V to 5V/0V to 10V, RS232, USB, CAN, GPIB, Ethernet, Profibus)
40V models according to SELV
Alarm management
Analogue interface with
Flexible, power regulated output stage
Connections is three-phase AC input receptacle, DC output 8mm bolts, copper bars or HV-terminals
Freeware EasyPower Lite for automated testing & data logging (csv), LabVIEW VIs
Integrated function manager
Memory bank for user profiles
Remote sense with automatic detection
Temperature controlled fans for cooling
U / I / P programmable via 0 to 10V or 0 to 5V
U / I monitoring via 0 to 10V or 0 to 5V
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
EN 55022 Class B
IEC 320-C14
EN 60950
EN 31326
EN 61010
IEC 320-C14
EN 60950
EN 31326
EN 61010
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Supply Voltage | 340 → 460V ac |
Output Voltage | 0 → 160V |
Output Current | 170A |
Power Rating | 10kW |
Number of Displays | 1 |
Type | Digital |
Input Connector | Wire Clamp |
Output Connector | Binding Post Terminal |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |