EA Elektro-Automatik Analogue Bench Power Supply, 5-Output 0 V to 29V, 300 W, 10.5 A Max
- RS Stock No.:
- 538-9027
- Distrelec Article No.:
- 169-65-593
- Mfr. Part No.:
- EA-PS 524-11R
- Brand:
- EA Elektro-Automatik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 538-9027
- Distrelec Article No.:
- 169-65-593
- Mfr. Part No.:
- EA-PS 524-11R
- Brand:
- EA Elektro-Automatik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 29V | |
| Number of Outputs | 5 | |
| Maximum Output Current | 10.5A | |
| Power | 300W | |
| Minimum Supply Voltage | 90V | |
| Output Type | Analogue | |
| Maximum Supply Voltage | 264V ac | |
| Plug Type | IEC 320 | |
| Supported Number of Displays | 0 | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Analogue | |
| Maximum Operating Temperature | 40°C | |
| Width | 110mm | |
| Standards/Approvals | RoHS | |
| Depth | 226mm | |
| Height | 58mm | |
| Minimum Output Current | 0A | |
| Minimum Output Voltage | 0V | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 29V | ||
Number of Outputs 5 | ||
Maximum Output Current 10.5A | ||
Power 300W | ||
Minimum Supply Voltage 90V | ||
Output Type Analogue | ||
Maximum Supply Voltage 264V ac | ||
Plug Type IEC 320 | ||
Supported Number of Displays 0 | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Analogue | ||
Maximum Operating Temperature 40°C | ||
Width 110mm | ||
Standards/Approvals RoHS | ||
Depth 226mm | ||
Height 58mm | ||
Minimum Output Current 0A | ||
Minimum Output Voltage 0V | ||
- COO (Country of Origin):
- CN
EA-PS 500 series
High performance despite very compact housing
Cycled switch controller with PFC
Table-top devices (... T) with 4 mm sockets
Wall-mounted devices (... R) with screw clamps
Output voltage adjustable up to +20 / -10% with one screwdriver
Remote detection (sense)
Dimensions (W x H x D): 110 x 58 x 226 mm
Elektro-Automatik
Standards
EN 60950, EN55014 parts 1 & 2
Related links
- EA Elektro-Automatik Switching Power Supply 2.5A Input 90V ac to 264V
- EA Elektro-Automatik Digital Bench Power Supply 5000 W, 20 A Max
- EA Elektro-Automatik ELR 9000 Series Electronic Load 0 to 80 V, 0 to 510 A
- EA Elektro-Automatik 175V ac 650 VA, Guard LCD2 390 W
- Keysight + Analogue Bench Power Supply 15 kW, 90 A Max
- Keysight + Analogue Bench Power Supply 5 kW, 30 A Max
- Keysight + Analogue Bench Power Supply 15 kW, 60 A Max
- Keysight + Analogue Bench Power Supply 15 kW, 30 A Max
