ELC Analogue Bench Power Supply 60W, 1 Output 10 → 15V 5A

  • RS Stock No. 506-6500
  • Mfr. Part No. ALF1205
  • Manufacturer ELC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

ALF1205 adjustable power supply

Floating output power supply on 4 mm safety sockets.Output voltage: Linearly adjustable from 10 → 15 V.Regulation:<1 mV for a load variation of 0 → 100%. <1 mV for a mains variation of 190 V → 253 V.Ripple:<3 mV rms covering:<3 mV peak-to-peak for the signal at 100 KHz.<4 mV peak-to-peak for the signal at 100 Hz.<12 mV peak-to-peak for the switching spikes.Display: Green "power supply ON" LED.Short circuit protection through current limitation.

Standards

Safety: Class II, double insulation, EN 61010-1EMC: EN 50081-1 and 50082-1

Supplied with

EU plug and UK plug adapter

Specifications
Attribute Value
Output Voltage 10 → 15V
Output Current 5A
Number of Outputs 1
Type Analogue
Power Rating 60W
Supply Voltage 190 → 253V ac
Input Connector IEC 320
Output Connector 4 mm Safety Socket
20 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 126.88
(exc. GST)
$ 139.57
(inc. GST)
units
Per unit
1 +
$126.88