PeakTech Laboratory Power Supply 1 V to 15V, 75 W, 5 A Max

Subtotal (1 unit)*

$847.05

(exc. GST)

$931.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$847.05

*price indicative

RS Stock No.:
288-8667
Distrelec Article No.:
110-95-176
Mfr. Part No.:
P6125
Brand:
PeakTech
Find similar products by selecting one or more attributes.
Select all

Brand

PeakTech

Product Type

Laboratory Power Supply

Maximum Output Voltage

15V

Maximum Output Current

5A

Power

75W

Minimum Supply Voltage

115V

Output Type

Adjustable

Maximum Supply Voltage

230V

Height

160mm

Standards/Approvals

EN 61010-1

Width

170mm

Depth

250mm

Minimum Output Voltage

1V

COO (Country of Origin):
CN
The AC source and DC power supply offer a maximum power output of 75W. It is adjustable and can provide an output voltage of up to 15V, making it suitable for various electronic applications where precise voltage control is needed.

2-in-1 laboratory power supply

Provides DC and AC voltage and current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy