- RS Stock No.:
- 215-0866
- Mfr. Part No.:
- BK9141-GPIB
- Brand:
- BK Precision
View all Bench Power Supplies
On back order for despatch 06/02/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,164.83
(exc. GST)
$4,581.31
(inc. GST)
units | Per unit |
1 + | $4,164.83 |
- RS Stock No.:
- 215-0866
- Mfr. Part No.:
- BK9141-GPIB
- Brand:
- BK Precision
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The BK9140 Series triple output multi-range DC power supplies combine industry-leading power density and performance with an extensive set of features in a compact 2U form factor. Three isolated output channels each produce 100 W of clean power with low ripple and noise characteristics. Combine channels for up to 300 W total output power.
Powerful list mode programming enables users to set up and execute complex test sequences directly from the front panel. Multiple outputs, USB data logging, and comprehensive protection features make these power supplies suitable for a wide range of benchtop or test system applications.
Three independent, floating output channels for up to 100 W per channel or 300 W total
High power density, compact 2U half-rack form factor
Multi-ranging operation
Low output ripple and noise down to 1 mVrms
Combine outputs to increase voltage up to 180 V or 24 A (depending on model)
Advanced and easy to use list mode programming
Channel coupling, tracking, configurable delays
Direct data logging to USB flash drive
Thermostatically-controlled fans for quiet operation
Adjustable voltage and current slew rates
OVP, OCP, OTP, and key-lock protections
USB (USBTMC-compliant) and LXI compliant LAN standard, GPIB option
LabVIEW TM, IVI-C, and IVI.NET drivers provided
Operating software included
cTUVus certification mark
High power density, compact 2U half-rack form factor
Multi-ranging operation
Low output ripple and noise down to 1 mVrms
Combine outputs to increase voltage up to 180 V or 24 A (depending on model)
Advanced and easy to use list mode programming
Channel coupling, tracking, configurable delays
Direct data logging to USB flash drive
Thermostatically-controlled fans for quiet operation
Adjustable voltage and current slew rates
OVP, OCP, OTP, and key-lock protections
USB (USBTMC-compliant) and LXI compliant LAN standard, GPIB option
LabVIEW TM, IVI-C, and IVI.NET drivers provided
Operating software included
cTUVus certification mark
Specifications
Attribute | Value |
Output Voltage | 60V |
Bench Power Supply Type | Multi Range DC Power Supply |
Output Current | 4A |
Number of Outputs | 3 |
Type | Digital |
Power Rating | 300W |
Model Number | BK9141-GPIB |