Recently searched

    BK Precision Bench Power Supply, 32V, 8A, 3-Output, 300W

    BK Precision
    RS Stock No.:
    215-0864
    Mfr. Part No.:
    BK9140-GPIB
    Brand:
    BK Precision
    View all Bench Power Supplies
    On back order for despatch 06/02/2024, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $4,211.16

    (exc. GST)

    $4,632.28

    (inc. GST)

    unitsPer unit
    1 +$4,211.16
    RS Stock No.:
    215-0864
    Mfr. Part No.:
    BK9140-GPIB
    Brand:
    BK Precision

    Legislation and Compliance

    COO (Country of Origin):
    TW

    Product Details

    The BK9140 Series triple output multi-range DC power supplies combine industry-leading power density and performance with an extensive set of features in a compact 2U form factor. Three isolated output channels each produce 100 W of clean power with low ripple and noise characteristics. Combine channels for up to 300 W total output power.

    Powerful list mode programming enables users to set up and execute complex test sequences directly from the front panel. Multiple outputs, USB data logging, and comprehensive protection features make these power supplies suitable for a wide range of benchtop or test system applications.

    • Three independent, floating output channels for up to 100 W per channel or 300 W total
    • High power density, compact 2U half-rack form factor
    • Multi-ranging operation
    • Low output ripple and noise down to 1 mVrms
    • Combine outputs to increase voltage up to 180 V or 24 A (depending on model)
    • Advanced and easy to use list mode programming
    • Channel coupling, tracking, configurable delays
    • Direct data logging to USB flash drive
    • Thermostatically-controlled fans for quiet operation
    • Adjustable voltage and current slew rates
    • OVP, OCP, OTP, and key-lock protections
    • USB (USBTMC-compliant) and LXI compliant LAN standard, GPIB option
    • LabVIEW TM, IVI-C, and IVI.NET drivers provided
    • Operating software included
    • cTUVus certification mark


    Specifications

    AttributeValue
    Output Voltage32V
    Bench Power Supply TypeMulti Range DC Power Supply
    Output Current8A
    Number of Outputs3
    TypeDigital
    Power Rating300W
    Model NumberBK9140-GPIB
    On back order for despatch 06/02/2024, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $4,211.16

    (exc. GST)

    $4,632.28

    (inc. GST)

    unitsPer unit
    1 +$4,211.16