Recently searched

    BK Precision Bench Power Supply, 0 → 424V, 30A, 1-Output, 3kW

    BK Precision
    RS Stock No.:
    206-6968
    Mfr. Part No.:
    BK9833B
    Brand:
    BK Precision
    View all Bench Power Supplies
    1 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $14,250.95

    (exc. GST)

    $15,676.05

    (inc. GST)

    unitsPer unit
    1 +$14,250.95
    RS Stock No.:
    206-6968
    Mfr. Part No.:
    BK9833B
    Brand:
    BK Precision

    Legislation and Compliance

    COO (Country of Origin):
    TW

    Product Details

    The BK9830B Series programmable AC power sources provide high performance and low total harmonic distortion in a 3U form factor. The addition of positive and negative DC offset voltages expands the AC capabilities to operate in DC and AC+DC output coupling modes. The user can select built-in and user-defined harmonic waveforms or select from standard sine, square or clipped sine outputs.

    3-Phase power can be achieved by connecting 3 units of the same model in a master and slave configuration using the optional 3-Phase sync adapters. The frequency range is adjustable from 45 to 600 Hz in 3-phase mode.

    Features & Benefits


    • AC, DC and AC+DC power source

    • 3-Phase capability using multiple AC sources and 3-Phase kit (TL983P-KIT)

    • Low total harmonic distortion meets the IEC 61000-3-2 standard

    • Comprehensive measurement capabilities Vrms, Arms, Vdc, +Apk, -Apk, inrush current, frequency, power factor, apparent power, reactive power, true power, and crest factor

    • 0.98 power factor at AC input stage

    • Built-in standard waveforms sine, square and clipped sine

    • 30 built-in THD waveforms

    • Amplifier mode with 1.2 kHz bandwidth for generating user-defined arbitrary waveforms

    • Step, List and Pulse modes for generating power line disturbance (PLD) simulations

    • List mode supports 10 user-defined programs with up to 100 programmable steps

    • Generate custom harmonic waveforms on a PC and download them to the instrument’s 5 non-volatile memory locations

    • Digital I/O port supporting external trigger, transient indication, failure status indication, remote inhibit, RS232, and external analog output level programming interface

    • Comprehensive protection modes OVP, OCP,OPP, OTP, fan failure, output timer and key lock

    • Downloadable LabVIEWTM driver and soft panel software for remote control

    • Standard USB (USBTMC-compliant), RS232, LAN, and GPIB remote interfaces

    Applications


    • Pre-compliance testing

    • Simulate common grid faults, voltage sags, frequency, and phase disturbances, according to IEC61000-4-11/14/28/34

    • Electromagnetic compatibility (EMC), according to IEC61000-3-2

    • Evaluate transformers, TRIACs, SCRs, and passive components


    Specifications

    AttributeValue
    Output Voltage0 → 424V
    Output Current30A
    Bench Power Supply TypeAC Power Source
    Number of Outputs1
    TypeDigital
    Power Rating3kW
    Rack Units3 U
    Model NumberBK9833B
    1 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $14,250.95

    (exc. GST)

    $15,676.05

    (inc. GST)

    unitsPer unit
    1 +$14,250.95