- RS Stock No.:
- 206-6967
- Mfr. Part No.:
- BK9832B
- Brand:
- BK Precision
View all Bench Power Supplies
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11,567.52
(exc. GST)
$12,724.27
(inc. GST)
units | Per unit |
1 + | $11,567.52 |
- RS Stock No.:
- 206-6967
- Mfr. Part No.:
- BK9832B
- Brand:
- BK Precision
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The BK9830B Series programmable AC power sources provide high performance and low total harmonic distortion in a 3U form factor. The addition of positive and negative DC offset voltages expands the AC capabilities to operate in DC and AC+DC output coupling modes. The user can select built-in and user-defined harmonic waveforms or select from standard sine, square or clipped sine outputs.
3-Phase power can be achieved by connecting 3 units of the same model in a master and slave configuration using the optional 3-Phase sync adapters. The frequency range is adjustable from 45 to 600 Hz in 3-phase mode.
Features & Benefits
AC, DC and AC+DC power source
3-Phase capability using multiple AC sources and 3-Phase kit (TL983P-KIT)
Low total harmonic distortion meets the IEC 61000-3-2 standard
Comprehensive measurement capabilities Vrms, Arms, Vdc, +Apk, -Apk, inrush current, frequency, power factor, apparent power, reactive power, true power, and crest factor
0.98 power factor at AC input stage
Built-in standard waveforms sine, square and clipped sine
30 built-in THD waveforms
Amplifier mode with 1.2 kHz bandwidth for generating user-defined arbitrary waveforms
Step, List and Pulse modes for generating power line disturbance (PLD) simulations
List mode supports 10 user-defined programs with up to 100 programmable steps
Generate custom harmonic waveforms on a PC and download them to the instruments 5 non-volatile memory locations
Digital I/O port supporting external trigger, transient indication, failure status indication, remote inhibit, RS232, and external analog output level programming interface
Comprehensive protection modes OVP, OCP,OPP, OTP, fan failure, output timer and key lock
Downloadable LabVIEWTM driver and soft panel software for remote control
Standard USB (USBTMC-compliant), RS232, LAN, and GPIB remote interfaces
3-Phase capability using multiple AC sources and 3-Phase kit (TL983P-KIT)
Low total harmonic distortion meets the IEC 61000-3-2 standard
Comprehensive measurement capabilities Vrms, Arms, Vdc, +Apk, -Apk, inrush current, frequency, power factor, apparent power, reactive power, true power, and crest factor
0.98 power factor at AC input stage
Built-in standard waveforms sine, square and clipped sine
30 built-in THD waveforms
Amplifier mode with 1.2 kHz bandwidth for generating user-defined arbitrary waveforms
Step, List and Pulse modes for generating power line disturbance (PLD) simulations
List mode supports 10 user-defined programs with up to 100 programmable steps
Generate custom harmonic waveforms on a PC and download them to the instruments 5 non-volatile memory locations
Digital I/O port supporting external trigger, transient indication, failure status indication, remote inhibit, RS232, and external analog output level programming interface
Comprehensive protection modes OVP, OCP,OPP, OTP, fan failure, output timer and key lock
Downloadable LabVIEWTM driver and soft panel software for remote control
Standard USB (USBTMC-compliant), RS232, LAN, and GPIB remote interfaces
Applications
Pre-compliance testing
Simulate common grid faults, voltage sags, frequency, and phase disturbances, according to IEC61000-4-11/14/28/34
Electromagnetic compatibility (EMC), according to IEC61000-3-2
Evaluate transformers, TRIACs, SCRs, and passive components
Simulate common grid faults, voltage sags, frequency, and phase disturbances, according to IEC61000-4-11/14/28/34
Electromagnetic compatibility (EMC), according to IEC61000-3-2
Evaluate transformers, TRIACs, SCRs, and passive components
Specifications
Attribute | Value |
Output Voltage | 0 → 424V |
Output Current | 20A |
Bench Power Supply Type | AC Power Source |
Number of Outputs | 1 |
Type | Digital |
Power Rating | 2kW |
Rack Units | 3 U |
Model Number | BK9832B |