- RS Stock No.:
- 197-8463
- Mfr. Part No.:
- BK1698B
- Brand:
- BK Precision
View all Bench Power Supplies
2 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,303.11
(exc. GST)
$1,433.42
(inc. GST)
units | Per unit |
1 + | $1,303.11 |
- RS Stock No.:
- 197-8463
- Mfr. Part No.:
- BK1698B
- Brand:
- BK Precision
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The BK1696B, BK1697B, and BK1698B programmable DC power supplies deliver exceptional cost/watt value with several programming and protection features. This series improves upon previous models with increased display accuracy, simplified programming, and a USB interface with added support for basic SCPI commands. PC software is provided for timed list mode programming and data logging.
Well suited for R&D, service, production testing, and education environments all models are equipped with overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP).
Features:
Automatic CV/CC crossover operation
Store up to 10 voltage and current combinations for quick output
Lightweight and compact
Built-in voltage, current, and power meter
List mode (timed programming): program up to 20 steps
USB and RS485 interfaces
Control up to 31 power supplies from one PC through RS485, any combination of models
Protection features: Over voltage (OVP), Over current (OCP), Over Temperature (OTP), and key-lock function
Thermostatically-controlled fan (linear-speed control to minimize fan noise)
PC software included for remote control, test sequence generation, and data logging
Specifications
Attribute | Value |
Output Voltage | 1 → 60V |
Output Current | 1 → 3.3A |
Bench Power Supply Type | Programmable DC Power Supply |
Number of Outputs | 1 |
Type | Digital |
Power Rating | 200W |
Digital/Analogue | Digital |
Model Number | BK1698B |