RIGOL Digital Power Supply, 3-Output 0 V to 8V, 200 W, 5 A Max

N

Subtotal (1 unit)*

$789.81

(exc. GST)

$868.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$789.81

*price indicative

RS Stock No.:
781-316
Mfr. Part No.:
DP831
Brand:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Power Supply

Maximum Output Current

5A

Number of Outputs

3

Maximum Output Voltage

8V

Power

200W

Minimum Supply Voltage

100V

Output Type

DC

Maximum Supply Voltage

230V

Supported Number of Displays

1

Digital/Analogue

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Height

157mm

Depth

418mm

Width

239mm

Minimum Output Current

0A

Minimum Output Voltage

0V

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy