RIGOL Digital Power Supply, 1-Output 0 V to 8V, 200 W, 20 A Max
- RS Stock No.:
- 781-311
- Mfr. Part No.:
- DP813A
- Brand:
- RIGOL
N
Subtotal (1 unit)*
$1,515.01
(exc. GST)
$1,666.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,515.01 |
*price indicative
- RS Stock No.:
- 781-311
- Mfr. Part No.:
- DP813A
- Brand:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Power Supply | |
| Maximum Output Current | 20A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 8V | |
| Power | 200W | |
| Minimum Supply Voltage | 100V | |
| Maximum Supply Voltage | 230V | |
| Output Type | DC | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 1 | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Width | 239mm | |
| Depth | 418mm | |
| Height | 157mm | |
| Minimum Output Current | 0A | |
| Minimum Output Voltage | 0V | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Power Supply | ||
Maximum Output Current 20A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 8V | ||
Power 200W | ||
Minimum Supply Voltage 100V | ||
Maximum Supply Voltage 230V | ||
Output Type DC | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 1 | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Width 239mm | ||
Depth 418mm | ||
Height 157mm | ||
Minimum Output Current 0A | ||
Minimum Output Voltage 0V | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL Digital Power Supply 200 W, 20 A Max
- RIGOL Digital Power Supply 200 W, 5 A Max
- RIGOL Digital Power Supply 160 W, 5 A Max
- RIGOL Digital Power Supply 200 W, 10 A Max
- RIGOL Digital Power Supply 150 W, 3 A Max
- RIGOL Digital Power Supply 150 W, 5 A Max
- RIGOL Digital Power Supply 195 W, 3 A Max
- RIGOL Digital Power Supply 210 W, 3 A Max
