RS PRO Digital AC/DC Power Supply, 1-Output 200 V to 400V, 2000 VA, 10 A Max
- RS Stock No.:
- 642-962
- Brand:
- RS PRO
Subtotal (1 unit)*
$12,810.02
(exc. GST)
$14,091.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 15 June 2026
Units | Per unit |
|---|---|
| 1 + | $12,810.02 |
*price indicative
- RS Stock No.:
- 642-962
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Current | 10A | |
| Maximum Output Voltage | 400V | |
| Number of Outputs | 1 | |
| Power | 2000VA | |
| Minimum Supply Voltage | 180V ac | |
| Output Type | Digital | |
| Plug Type | VDE | |
| Maximum Supply Voltage | 264V ac | |
| Supported Number of Displays | 1 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 430mm | |
| Standards/Approvals | EN 55011, EN 55032, EN 61000-3-2, EN 61000-3-12, EN 61000-3-3, EN 61000-3-11, EN 61000-4-11, EN 61000-4-34, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61010-1, EN 61326-1 | |
| Depth | 632.6mm | |
| Height | 176mm | |
| Minimum Output Voltage | 200V | |
| Minimum Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Power Supply | ||
Maximum Output Current 10A | ||
Maximum Output Voltage 400V | ||
Number of Outputs 1 | ||
Power 2000VA | ||
Minimum Supply Voltage 180V ac | ||
Output Type Digital | ||
Plug Type VDE | ||
Maximum Supply Voltage 264V ac | ||
Supported Number of Displays 1 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 430mm | ||
Standards/Approvals EN 55011, EN 55032, EN 61000-3-2, EN 61000-3-12, EN 61000-3-3, EN 61000-3-11, EN 61000-4-11, EN 61000-4-34, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61010-1, EN 61326-1 | ||
Depth 632.6mm | ||
Height 176mm | ||
Minimum Output Voltage 200V | ||
Minimum Output Current 10A | ||
- COO (Country of Origin):
- TW
RS PRO 10 A Digital AC/DC Power Supply
Features and Benefits
Wide Voltage Range: Supports 200 V to 400 V output, accommodating diverse equipment needs
High Power Capacity: Delivers up to 2000 VA, suitable for demanding applications
Single Output: Simplifies setup and integration into existing systems
Temperature Range: Operates efficiently between 0 °C and 40 °C, ensuring reliability in various conditions
VDE Plug Type: Ensures compatibility with standard power outlets
Applications
Manufacturing facilities
Testing and measurement setups
Additional Information
Supported Displays: Compatible with one display for monitoring and control
Why RS PRO?
Related links
- RS PRO Digital AC/DC Power Supply 1000 VA, 2.5 A Max
- Keysight Technologies Bench Power Supply 2000 VA, 10 A Max
- RS PRO Bench Power Supply 200 V to 400V, 4000 VA
- RS PRO Bench Power Supply 200 V to 400V, 3000 VA
- Keysight + Analogue Bench Power Supply 15 kW, 210 A Max
- Keysight + Analogue Bench Power Supply 10 kW, 140 A Max
- Keysight + Analogue Bench Power Supply 5 kW, 70 A Max
- Keysight Technologies Digital Bench Power Supply 3.3 kW, 11 A Max
