- RS Stock No.:
- 879-3047
- Mfr. Part No.:
- 10507771
- Brand:
- Irwin
- RS Stock No.:
- 879-3047
- Mfr. Part No.:
- 10507771
- Brand:
- Irwin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Irwin Medium Duty Workshop Vices
Introducing the medium-duty, professional Bench Vice from IRWIN. This vice features robust and rigid design and has been manufactured from a combination of grained grey iron and high-quality, hardened steel. The IRWIN Bench Vice also features a fused steel handle that will bend before the vice can be overstressed and a two-start rolled acme thread that can fully open the jaws in the minimum of winding. It's is an ideal tool for every professional or DIY enthusiast requiring a compact multi-purpose vice with superior clamping force, the safety of use and robust construction.
IRWIN Medium-Duty Vices are available in a selection sizes:
Features and Benefits:
The body and sliding jaw are cast from close-grained grey iron which is machined on all friction surfaces for a smooth, reliable action
Main screw made from hardened, high-quality steel
Anvil included on the rear of the body
Swivel base allows for 360-degree rotation
Safety Stop system prevents the slide from being separated from the body
Hardened steel jaws extend the life of the jaws and are replaceable
Unbreakable S.G. Iron Nut can be replaced when worn
Fused Steel Handle will bend before the vice can be overstressed
Twin-Start rolled acme cold rolled thread for faster and smoother operation
Main screw made from hardened, high-quality steel
Anvil included on the rear of the body
Swivel base allows for 360-degree rotation
Safety Stop system prevents the slide from being separated from the body
Hardened steel jaws extend the life of the jaws and are replaceable
Unbreakable S.G. Iron Nut can be replaced when worn
Fused Steel Handle will bend before the vice can be overstressed
Twin-Start rolled acme cold rolled thread for faster and smoother operation
Typical Applications:
Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.
FAQs:
How wide do the jaws open?
The distance between the jaws when fully opened are:
80 mm for 8793047
102 mm for 8793044
120 mm for 8793040
125 mm for 8793038
Is this vice good for woodworking?
Due to the rigid body construction and superior clamping force, this professional multi-purpose vice is ideal for medium-duty woodworking or any other medium-duty application.
The distance between the jaws when fully opened are:
80 mm for 8793047
102 mm for 8793044
120 mm for 8793040
125 mm for 8793038
Is this vice good for woodworking?
Due to the rigid body construction and superior clamping force, this professional multi-purpose vice is ideal for medium-duty woodworking or any other medium-duty application.
Specifications
Attribute | Value |
---|---|
Vice Type | Bench Vice |
Jaw Width | 100mm |
Jaw Opening | 80mm |
Jaw Depth | 50mm |
Mounting | Bolts |
Weight | 3.9kg |