- RS Stock No.:
- 901-0728
- Mfr. Part No.:
- A8BM-230AC
- Brand:
- Moflash
- RS Stock No.:
- 901-0728
- Mfr. Part No.:
- A8BM-230AC
- Brand:
- Moflash
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moflash A6BM / A8BM Solenoid Driven Bell
The Moflash A6BM and A8BM solenoid driven bells have been designed and manufactured to withstand harsh environmental conditions. They are ideally suited to heavy duty industrial & marine applications where rugged construction and a high weatherproof classification is required. The bells produce a rich and clear traditional sound that is free from mechanical clatter. Up to 4 x M20 cabling entry knockouts, two from above and one on either side allow for loop in/loop out cabling applications. The A6BM and A8BM caters for 4 x 2.5mm2 termination inside the enclosure.
3 point fix with adjustment slots
Dustproof and weatherproof
Loop in & loop out cabling option
IP66 protection
106 dB or 108 dB
Duty cycle: max 10 mins ON, 30 mins OFF
AC supply 50/60 Hz
UV stable polypropelene back box
Zinc powder coated steel gong
RoHS compliant
Dustproof and weatherproof
Loop in & loop out cabling option
IP66 protection
106 dB or 108 dB
Duty cycle: max 10 mins ON, 30 mins OFF
AC supply 50/60 Hz
UV stable polypropelene back box
Zinc powder coated steel gong
RoHS compliant
Approvals
IEC 60533:1999 approved for installation on ships.
AEN 50130-4:2011 approved for Fire/Security.
AEN 50130-4:2011 approved for Fire/Security.
Moflash Grey Solenoid Bell, 108dB, 219mm Diameter - A8BM Series - A8BM-230AC
Use this single-tone siren from Moflash in harsh outdoor and marine conditions. The UV (ultraviolet) stable polypropylene rear box and zinc powder-coated steel gong are corrosion-resistant and designed to cope with all weather conditions. A high IP67 (ingress protection) rating means the unit is dust-tight and can withstand brief immersion in water. The solenoid-driven bell creates a clear ringing sound at 106dB for good audibility in noisy environments. A high duty cycle with 10 minutes of on-time means the alarm can sound for prolonged periods.
Features & Benefits
• Internal wire terminals protect the connection from damage
• Gong bolt prevents tampering in busy or public spaces
• Meets IEC (International Electrotechnical Commission) standard 60533:1999 for installation on ships
• Complies with European safety standard 50130-4:2011 for fire alarms in commercial and industrial buildings
• Mounting box takes up to four entry knockouts for loop-in and loop-out cabling on multiple alarm systems
• Gong bolt prevents tampering in busy or public spaces
• Meets IEC (International Electrotechnical Commission) standard 60533:1999 for installation on ships
• Complies with European safety standard 50130-4:2011 for fire alarms in commercial and industrial buildings
• Mounting box takes up to four entry knockouts for loop-in and loop-out cabling on multiple alarm systems
Applications
• Shipping and marine
• Fire safety
• Oil and gas industry
• Fire safety
• Oil and gas industry
Is this solenoid bell easy to install?
Yes. It has three fixing slots for flexible mounting and takes standard-sized 2.5mm² cables. The alarm can be mounted on any flat wall, just make sure it's positioned so that the clanger is pointing upwards.
Bell
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP66 |
Decibels at 1 Metre | 108dB |
Current Type | AC |
Number Of Tones | 1 |
Housing Colour | Grey |
Mounting Style | Surface Mount |
Diameter | 219 mm |
Application Type | Bell |
Minimum Decibel | 105dB |
Maximum Decibel | 108dB |
Series | A8BM |
Special Features | 12 Point Fix with Adjustment Slots, Anti Tamper Gong Bolt, Dustproof and Weatherproof |
Maximum Temperature | +50°C |
Housing Material | Polyamide |
Standards Met | CE Certified UKCA |
Tone Type | Bell |
Minimum Temperature | -25°C |
Related links
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Eaton Series Surface Mount Siren 95dB at 1 m AC, Single-Tone
- Moflash AB6 Series Wall Mount Siren 100dB at 1 m AC, Single-Tone
- Moflash A8BM Series Surface Mount Siren 108dB at 1 m DC, Single-Tone
- Moflash A6BM Series Surface Mount Siren 106dB at 1 m AC, Single-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB...
- Eaton Series Surface Mount Siren 95dB at 1 m IP33C Single-Tone