- RS Stock No.:
- 901-0703
- Mfr. Part No.:
- A6BM-24DCR
- Brand:
- Moflash
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$479.41
(exc. GST)
$527.35
(inc. GST)
Units | Per unit |
1 + | $479.41 |
- RS Stock No.:
- 901-0703
- Mfr. Part No.:
- A6BM-24DCR
- Brand:
- Moflash
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moflash Red Single-Tone Siren, 106dB, 24V DC - A6BM Series - A6BM-24DCR
Alert staff to a malfunction in the workplace with this red single-tone siren from Moflash. This solenoid-driven bell emits a loud sound of up to 106dB (decibels) at a distance of 1m, so it's clearly audible above medium-level background noise. It features an anti-tamper gong bolt to deter vandalism, ensuring the alarm isn't altered by unauthorised personnel. Thanks to its UV-stable polypropylene back box, it's suitable for use in areas exposed to direct sunlight. It also features a zinc powder-coated steel gong to ensure durability and resistance to corrosion, so you can rest assured it will last a long time, even when used in heavy-duty environments.
Features & Benefits
• IP66 (ingress protection) rating means it's dust-tight and protected against high-pressure water jets
• Meets IEC 60533:1999 standards for safe use on ships
• Complies with EN 50130-4:2011 standards for alarm systems
• 3-point fixing hardware with adjustment slots for ease of installation
• Meets IEC 60533:1999 standards for safe use on ships
• Complies with EN 50130-4:2011 standards for alarm systems
• 3-point fixing hardware with adjustment slots for ease of installation
Applications
• Construction industry
• Marine environments
• Marine environments
Is this siren energy-efficient?
Yes, thanks to its low current consumption of only 400mA, it doesn't consume a lot of energy.
Bell
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
IP Rating | IP66 |
Decibels at 1 Metre | 106dB |
Current Type | DC |
Number Of Tones | 1 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Diameter | 168 mm |
Application Type | Bell |
Maximum Decibel | 106dB |
Series | A6BM |
Special Features | 6 Point Fix with Adjustment Slots, Anti Tamper Gong Bolt, Dustproof and Weatherproof |
Maximum Temperature | +50°C |
Housing Material | Polyamide |
Standards Met | CE Certified UKCA |
Tone Type | Alarm |
Minimum Temperature | -25°C |
Related links
- Cutting Mats
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Moflash A8BM Series Surface Mount Siren 108dB at 1 m DC, Single-Tone
- Moflash A6BM Series Surface Mount Siren 106dB at 1 m AC, Single-Tone
- Moflash A6BM Series Surface Mount Electronic bell 106dB at 1 m DC,...
- Moflash A6BM Series Surface Mount Electronic bell 106dB at 1 m AC,...