- RS Stock No.:
- 506-662
- Mfr. Part No.:
- TSN 519 L
- Brand:
- SKF
Discontinued product
- RS Stock No.:
- 506-662
- Mfr. Part No.:
- TSN 519 L
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Double-Lip Seal, Type L
Double-lip L seals are made of thermoplastic elastomer (TPE) and can be used for peripheral speeds of up to 13 m/s (2600 ft/min). In all other aspects, they are the same as the G seal. However they are only available for metric shafts in housing sizes 507-522, as of March 2007. The double-lip L seals are identified by the designation prefix TSN, followed by the size identification and the suffix L, for example, TSN 511 L.
Plummer Blocks, Bearing Lubrication and Accessories
Specifications
Attribute | Value |
---|---|
Inside Diameter | 85mm |
Material | PUR |
Centre Height | 112mm |
Mount Hole Size | 20 mm |
Length | 345mm |
Depth | 145mm |
Overall Height | 212mm |
Mount Hole Centre-to-Centre | 290mm |
For Use With | Type L for Plummer Block Housed Units |