Gedore 1.06/2A1-B-HSP1 Hydraulic Bearing Puller, 200 (External) mm, 260 (Internal) mm capacity

  • RS Stock No. 125-3893
  • Mfr. Part No. 1.06/2A1-B-HSP1
  • Manufacturer Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Gedore Universal Puller Hydraulic, Rigid Legs With Leg Brake

Gedore Universal puller hydraulic, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used as an internal or external puller.

Features and Benefits

• Strong drop forged pattern
• Scale for uniform adjustment of the puller legs. Allows centred pulling, with optimised application of force, even when high pulling forces are required
• Rigid legs forged from one piece
• Leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button
• By reversing the legs, this tool can be used as an internal or external puller
• Offers hydraulic spindle, a controlled and safe pulling action is possible at all times

Specifications
Attribute Value
Capacity 200 (External) mm, 260 (Internal) mm
Puller Type Bearing Puller
Operation Hydraulic
Hydraulic Force 5.0t
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1,048.45
(exc. GST)
$ 1,153.29
(inc. GST)
units
Per unit
1 +
$1,048.45
Related Products
Mini Bearing Puller 3 Leg puller, ideal for ...
Description:
Mini Bearing Puller 3 Leg puller, ideal for removing small parts such as pulleys, wheels, ball bearings etc Grips automatically Maximum spread of 60mm with a reach of 60mm (force screw M10 x 15 x 80)Maximum force 0.75 tonnes. 3 ...
Bearing Separator Puller Kit Bearing separator: for removing ...
Description:
Bearing Separator Puller Kit Bearing separator: for removing taper roller and ball bearings, inner bearing races and other tightly seated or thin walled parts, range 5 - 60mm Separator puller: for use with the bearing separator, the tension bolts are ...
Multi Bearing Puller Kit Bearing Separator: for removing ...
Description:
Multi Bearing Puller Kit Bearing Separator: for removing taper roller and ball bearings, inner bearing races and other tightly seated or thin walled parts, range 5 - 60mm Separator Puller: for use with the bearing separator, the tension bolts are ...
Extractor with large claws Ergonomic handle for better ...
Description:
Extractor with large claws Ergonomic handle for better hand grip, easy opening and positioningEnergy limiter fuse triggered when the applied force is too high, preventing damage to parts.Can be used with an inert mass of U.49AM for each U.301E1 end ...