- RS Stock No.:
- 122-2297
- Mfr. Part No.:
- BHP3751G
- Brand:
- Enerpac
Discontinued product
- RS Stock No.:
- 122-2297
- Mfr. Part No.:
- BHP3751G
- Brand:
- Enerpac
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
BHP Series Hydraulic Puller Kits
Enerpac hydraulic puller sets contain both grip puller and cross bearing puller sets making them suitable for all pulling and pushing jobs in maintenance and repair. The puller sets are manufactured from forged steel for a long service life and reliability. These sets all have a speed crank and adjusting screw allowing jaws to be closed quickly to the workpiece before using the hydraulics.
Features and Benefits
8-30 ton capacity (model dependant)
Tough wooden case
Max pressure 700 bar
252mm – 700mm reach (model dependant)
250mm – 1100mm spread (model dependant)
Tough wooden case
Max pressure 700 bar
252mm – 700mm reach (model dependant)
250mm – 1100mm spread (model dependant)
Kit Contents
Hydraulic hand pump
Single-acting cylinder
Gauge and gauge adaptor
Grip puller
Cross bearing puller
Bearing cup puller
Bearing Puller
Hose and couplings
Single-acting cylinder
Gauge and gauge adaptor
Grip puller
Cross bearing puller
Bearing cup puller
Bearing Puller
Hose and couplings
Applications
Ideal for the removal and installation of gears, bearings, pulleys, sleeves and bushings. The cross bearing puller can also be used as a bearing cup puller.
Hydraulic Puller Sets
Specifications
Attribute | Value |
---|---|
Puller Type | Bearing Puller |
Operation | Hydraulic |
Hydraulic Force | 30.0t |